PDP SEO Portlet

ECS-2520Q-18-330-DP-TR

Oscillator, 33 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, HCMOS, ECS-2520Q

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2520Q-18-330-DP-TR
Secondary Manufacturer Part#: ECS-2520Q-18-330-DP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-2520Q-18-330-DP-TR is a sub miniature ECS-2520Q series SMD oscillator. It is a miniature AEC-Q200 qualified SMD HCMOS oscillator. The 2.5 x 2.0 x 0.9 mm ceramic package is ideal for automotive, industrial and IOT applications.

  • 33MHz frequency
  • 1.8V voltage
  • ±30ppm stability
  • Operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
33 MHz
30 ppm
105 °C
-40 °C
SMD, 2.5mm x 2mm
HCMOS
ECS-2520Q Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.07143
5000+
$0.9849
10000+
$0.9799
25000+
$0.9749
50000+
$0.9699