PDP SEO Portlet

ECS-2520MV-333.3-BN-TR

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2520MV-333.3-BN-TR
Secondary Manufacturer Part#: ECS-2520MV-333.3-BN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33.333 MHz
50 ppm
15 pF
Surface Mount
1.6 to 3.6 V
85 °C
-40 °C
SMD, 2.5mm x 2mm
HCMOS
2.5 x 2 x 0.8 mm
ECS-2520MV Series
33.3333 MHz
Miniature SMD
3.3 V
Crystal Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.71429
12000+
$0.63514
24000+
$0.6076
51000+
$0.6045
102000+
$0.6014