ECS-2520MV-240-BN-TR
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-2520MV-240-BN-TR
Secondary Manufacturer Part#: ECS-2520MV-240-BN-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| Surface Mount | ||
| 1.6 to 3.6 V | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 2.5mm x 2mm | ||
| HCMOS | ||
| 2.5 x 2 x 0.8 mm | ||
| ECS-2520MV Series | ||
| 24 MHz | ||
| Miniature SMD | ||
| 3.3 V | ||
| Crystal Oscillator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |