PDP SEO Portlet

ECS-250-20-5PXDU-F-TR

Crystal 25MHz 20pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-20-5PXDU-F-TR
Secondary Manufacturer Part#: ECS-250-20-5PXDU-F-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -55 to +125°C Temp Range
  • Industry Std. Footprint
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
25 MHz
Surface Mount
Fundamental
30 Ohm
100 ppm
30 ppm
20 pF
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52703
5000+
$0.26201
10000+
$0.26068
25000+
$0.25935
50000+
$0.25802