PDP SEO Portlet

ECS-250-20-30B-DU

Crystal 25MHz 20pF 4-Pin Miniature SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-20-30B-DU
Secondary Manufacturer Part#: ECS-250-20-30B-DU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-250-20-30B-DU-TR is a miniature ECX-53B-DU series compact SMD crystal. The 5.0 x 3.2 x 0.85 mm ceramic package is ideal for communication and test equipment.

  • Frequency is 25MHz
  • Load capacitance is 20pF
  • ±100ppm stability
  • ±30ppm tolerance
  • Temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Miniature SMD
5 x 3.2 x 0.85 mm
25 MHz
Fundamental
30 Ohm
100 ppm
30 ppm
20 pF
Surface Mount
4
125 °C
-55 °C
5 x 3.2 x 0.85 mm
25 MHz
Miniature SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.7973
5000+
$0.64901
10000+
$0.54852
25000+
$0.54572
50000+
$0.54292