PDP SEO Portlet

ECS-250-18-5PX-F-TR

Crystal, 25 MHz, SMD, 11.4mm x 4.8mm, 50 ppm, 18 pF, 30 ppm, CSM-7X Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-18-5PX-F-TR
Secondary Manufacturer Part#: ECS-250-18-5PX-F-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-250-18-5PX-F-TR is a CSM-7X series SMD crystal. It is an excellent choice for a low cost SMD crystal. The CSM-7X (5PX) has a case height of 4.3mm maximum in a resistance weld metal package.

  • Frequency is 25MHz
  • Frequency tolerance is ±30ppm at +25°C
  • Load capacitance of 18pF
  • Frequency stability is ±50ppm
  • Low profile SMD crystal
  • Industry standard footprint

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4mm x 4.8mm x 4.3mm mm
25 MHz
Surface Mount
Standard
30 Ohm
50 ppm
50 ppm
18 pF
2
70 °C
-10 °C
CSM-7X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2
5000+
$0.15686
10000+
$0.12887
25000+
$0.10165
50000+
$0.1