ECS-250-10-36Q-ES-TR
Crystal, Standard, 25 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 30 ppm, ECX-2236Q
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-10-36Q-ES-TR
Secondary Manufacturer Part#: ECS-250-10-36Q-ES-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-250-10-36Q-ES-TR is an ECX-2236Q series SMD crystal. It is a miniature SMD crystal with a 2.5 x 2.0mm footprint.
- Frequency is 25MHz
- Frequency tolerance is ±30ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±50ppm
- Operating temperature range from -40 to +125°C
- Low profile SMD crystal
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2.5mm x 2mm x 0.5mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 60 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| ECX-2236Q Series | ||
| AEC-Q200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |