PDP SEO Portlet

ECS-250-10-30B-CKM-TR

Crystal, Standard, 25 MHz, SMD, 5mm x 3.2mm x 0.85mm, 10 ppm, 10 pF, 10 ppm, ECX-53B

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-10-30B-CKM-TR
Secondary Manufacturer Part#: ECS-250-10-30B-CKM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-250-10-30B-CKM-TR is an ECX-33B series miniature SMD crystal. The miniature ECS-33B is a compact SMD crystal that offers low aging of ±1ppm first year. The industry standard 3.2 x 2.5 x 0.8mm ceramic package is ideal for today’s wireless applications. Typical applications include IOT/wearable applications, smart home sensors and BTLE, Wi-Fi wireless applications.

  • Frequency is 25MHz
  • Frequency tolerance is ±10ppm at +25°C
  • Load capacitance of 10pF
  • Frequency stability is ±10ppm
  • Operating temperature range from -20 to +70°C
  • Low aging

Technical Attributes

Find Similar Parts

Description Value
SMD
5mm x 3.2mm x 0.85mm mm
25 MHz
Surface Mount
Standard
30 Ohm
10 ppm
10 ppm
4
70 °C
-20 °C
ECX-53B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55714
5000+
$0.36486
10000+
$0.33565
25000+
$0.33394
50000+
$0.33222