PDP SEO Portlet

ECS-240-9-33B-CWN-TR

Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 9 pF, 10 ppm, ECS-33B Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-9-33B-CWN-TR
Secondary Manufacturer Part#: ECS-240-9-33B-CWN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-240-9-33B-CWN-TR is a miniature ECS-33B series SMD crystal. It offers low aging of ±1ppm first year. The industry standard 3.2 x 2.5 x 0.8mm ceramic package is ideal for today’s wireless applications. Typical applications include IOT/wearable, smart home sensors, BTLE, Wi-Fi wireless and low aging applications.

  • Frequency is 24MHz
  • Load capacitance is 9pF
  • ±10ppm stability
  • ±15ppm tolerance
  • Temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 2.5mm x 0.8mm mm
24 MHz
Surface Mount
Standard
40 Ohm
15 ppm
10 ppm
9 pF
Surface Mount
4
85 °C
-40 °C
3.2 x 2.5 x 0.8 mm
ECS-33B Series
24 MHz
Miniature SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27027
5000+
$0.23709
10000+
$0.2352
25000+
$0.234
50000+
$0.2328