PDP SEO Portlet

ECS-240-8-47-JTN-TR

Crystal, 24 MHz, SMD, 1.6mm x 1.2mm, 20 ppm, 8 pF, 20 ppm, ECX-1247 Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-8-47-JTN-TR
Secondary Manufacturer Part#: ECS-240-8-47-JTN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 1.6 x 1.2 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant
  • MSL: 1
  • Lead Finish: Au

Technical Attributes

Find Similar Parts

Description Value
SMD
1.6mm x 1.2mm x 0.3mm mm
24 MHz
Surface Mount
Standard
100 Ohm
20 ppm
20 ppm
8 pF
4
85 °C
-40 °C
ECX-1247 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: