ECS-240-8-36CKM-TR
Crystal, Standard, 24 MHz, SMD, 2.5mm x 2mm x 0.55mm, 10 ppm, 8 pF, 10 ppm, ECX-2236
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-8-36CKM-TR
Secondary Manufacturer Part#: ECS-240-8-36CKM-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-240-8-36CKM-TR is a miniature ECX-2236 series compact SMD crystal. The industry standard 2.5 x 2.0 x 0.55 mm is ideal for Bluetooth, LoRa WAN, and wireless applications.
- Frequency is 24MHz
- Load capacitance is 8pF
- ±10ppm stability
- ±10ppm tolerance
- Temperature range from -20 to +70°C
- Low profile crystal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2.5mm x 2mm x 0.55mm mm | ||
| 24 MHz | ||
| Surface Mount | ||
| Standard | ||
| 60 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 8 pF | ||
| Surface Mount | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| 2.5 x 2 x 0.55 mm | ||
| ECX-2236 Series | ||
| 24 MHz | ||
| Miniature SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |