PDP SEO Portlet

ECS-240-30-30B-DU-TR

Crystal 24MHz 30pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-30-30B-DU-TR
Secondary Manufacturer Part#: ECS-240-30-30B-DU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -55°C to +125°C Temp Range
  • 5 x 3.2 mm Footprint
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
5 x 3.2 x 0.85 mm
24 MHz
Surface Mount
Fundamental
30 Ohm
100 ppm
30 ppm
30 pF
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.84286
5000+
$0.66216
10000+
$0.52632
25000+
$0.46154
50000+
$0.45152