PDP SEO Portlet

ECS-240-20-33-DU-TR

Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 100 ppm, 20 pF, 50 ppm, ECX-32 Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-20-33-DU-TR
Secondary Manufacturer Part#: ECS-240-20-33-DU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 3.2 x 2.5 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.8 mm
24 MHz
Surface Mount
Fundamental
40 Ohm
100 ppm
50 ppm
20 pF
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.616
5000+
$0.4884
10000+
$0.4402
25000+
$0.3876
50000+
$0.38048