PDP SEO Portlet

ECS-240-20-30B-TR

Crystal, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 20 pF, 30 ppm, ECX-53B Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-20-30B-TR
Secondary Manufacturer Part#: ECS-240-20-30B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECX-53B is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for compact wireless applications where board space is critical.

  • Compact and low profile
  • Industry Std. Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
5mm x 3.2mm x 0.85mm mm
24 MHz
Surface Mount
Standard
30 Ohm
50 ppm
30 ppm
20 pF
4
70 °C
-20 °C
ECX-53B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.84286
5000+
$0.37838
10000+
$0.34947
25000+
$0.34768
50000+
$0.3459