PDP SEO Portlet

ECS-240-10-36-JTM-TR

Crystal, Standard, 24 MHz, SMD, 2.5mm x 2mm x 0.55mm, 20 ppm, 10 pF, 20 ppm, ECX-2236

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-10-36-JTM-TR
Secondary Manufacturer Part#: ECS-240-10-36-JTM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 2.5 x 2.0 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
2.5mm x 2mm x 0.55mm mm
24 MHz
Surface Mount
Standard
60 Ohm
20 ppm
20 ppm
10 pF
4
70 °C
-20 °C
ECX-2236 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.31857
25000+
$0.28784
50000+
$0.28322
100000+
$0.28178
200000+
$0.28033