PDP SEO Portlet

ECS-2333-240-BN-TR

Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2333-240-BN-TR
Secondary Manufacturer Part#: ECS-2333-240-BN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Voltage HCMOS
  • 3.2 x 2.5 mm Footprint
  • Low current consumption
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
24 MHz
50 ppm
15 pF
85 °C
-40 °C
SMD
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.66667
5000+
$0.58824
10000+
$0.51546
25000+
$0.44473
100000+
$0.4