ECS-2333-200-BN-TR
Oscillator, 20 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-2333-200-BN-TR
Secondary Manufacturer Part#: ECS-2333-200-BN-TR
- RoHS 10 Compliant
- Tariff Charges
- Low Voltage HCMOS
- 3.2 x 2.5 mm Footprint
- Low current consumption
- Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| HCMOS | ||
| ECS-2333 Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |