PDP SEO Portlet

ECS-2100AX-160

TH Crystal Oscillator 16MHz 5V 50pF 4-Pin DIP

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2100AX-160
Secondary Manufacturer Part#: ECS-2100AX-160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-2100X Series clock oscillator offers low current drain and is compatible with HCMOS/TTL logic. The metal package with pin #4 case ground acts as a shielding to minimize radiation.

  • HCMOS/TTL logic compatible
  • Wide frequency range
  • Low power consumption
  • Resistance weld package
  • 3.3V operation (optional)
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
16 MHz
100 ppm
50 pF
70 °C
0 °C
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
1000+
$1.76894
1080+
$1.755
2080+
$1.746
5000+
$1.737
10000+
$1.728