ECS-2033-500-BN
SMD Clock Oscillator 50MHz 3.3V 15pF 4-Pin T/R
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-2033-500-BN
Secondary Manufacturer Part#: ECS-2033-500-BN
- RoHS 10 Compliant
- Tariff Charges
ECS-2033-500-BN-TR is an ECS-2033 (3.3V) sub miniature SMD oscillator ideal for today’s high density applications.
- Frequency of 50MHz
- Frequency stability of ±50ppm
- Operating temperature range from -40 to 85°C
- Low current consumption
- Supply voltage range from +3.135 to +3.465VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| Surface Mount | ||
| 3.3 V | ||
| 85 °C | ||
| -40 °C | ||
| SMD | ||
| 2.5 x 2 x 0.9 mm | ||
| 50 MHz | ||
| SMD | ||
| Clock Oscillator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |