PDP SEO Portlet

ECS-2033-240-BN

SMD Clock Oscillator 24MHz 3.3V 15pF 4-Pin T/R

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2033-240-BN
Secondary Manufacturer Part#: ECS-2033-240-BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-2033-240-BN-TR is an ECS-2033 (3.3V) sub miniature SMD oscillator ideal for today’s high density applications.

  • Frequency of 24MHz
  • Frequency stability of ±50ppm
  • Operating temperature range from -40 to 85°C
  • Low current consumption
  • Supply voltage range from +3.135 to +3.465VDC

Technical Attributes

Find Similar Parts

Description Value
24 MHz
50 ppm
15 pF
Surface Mount
3.3 V
85 °C
-40 °C
SMD
2.5 x 2 x 0.9 mm
24 MHz
SMD
Clock Oscillator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.75676
2000+
$0.72848
5000+
$0.65274
25000+
$0.57915
50000+
$0.55224