ECS-200-CDX-0978
Crystal 20MHz 10pF 4-Pin SMD
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-200-CDX-0978
Secondary Manufacturer Part#: ECS-200-CDX-0978
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2 x 2.5 x 0.8(Max) mm | ||
| 20 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 30 ppm | ||
| 10 ppm | ||
| 10 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |