PDP SEO Portlet

ECS-196-20-5PXDN-TR

Crystal 19.6608MHz 20pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-196-20-5PXDN-TR
Secondary Manufacturer Part#: ECS-196-20-5PXDN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -40 to +85°C Temp Range
  • Industry Std. Footprint
  • Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
19.6608 MHz
Surface Mount
Fundamental
40 Ohm
100 ppm
30 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29997
5000+
$0.21622
10000+
$0.19463
25000+
$0.19364
50000+
$0.19264