PDP SEO Portlet

ECS-192-8-36CKM-TR

Crystal, Standard, 19.2 MHz, SMD, 2.5mm x 2mm x 0.55mm, 10 ppm, 8 pF, 10 ppm, ECX-2236

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-192-8-36CKM-TR
Secondary Manufacturer Part#: ECS-192-8-36CKM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 2.5 x 2.0 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
2.5mm x 2mm x 0.55mm
19.2 MHz
Surface Mount
Standard
80 Ohm
10 ppm
10 ppm
8 pF
4
70 °C
-20 °C
ECX-2236 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55714
10000+
$0.36486
25000+
$0.33516
50000+
$0.33345
100000+
$0.33174