ECS-184-S-7SX-TR
Crystal 18.432MHz Series 4-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The wide frequency range SMD quartz crystal is an excellent choice for surface mount applications. The ruggedized moulded package is made from the same thermoplastic that is an industry standard for integrated circuits.
- Low Profile
- Industry Standard Footprint
- Extended Temp. Range Option
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 12.5 x 4.6 x 3.7 mm | ||
| 18.432 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |