ECS-184-20-33-CKM-TR
Crystal 18.432MHz 20pF 4-Pin SMD T/R
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-184-20-33-CKM-TR
Secondary Manufacturer Part#: ECS-184-20-33-CKM-TR
- RoHS 10 Compliant
- Tariff Charges
- Low profile
- 3.2 x 2.5 mm Footprint
- Extended Temp Range Option
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2 x 2.5 x 0.8 mm | ||
| 18.432 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 80 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 20 pF | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |