PDP SEO Portlet

ECS-160-9-42-CKM-TR

Crystal, 16 MHz, SMD, 4mm x 2.5mm, 10 ppm, 9 pF, 10 ppm, ECX-42 Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-160-9-42-CKM-TR
Secondary Manufacturer Part#: ECS-160-9-42-CKM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 4.0 x 2.5 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
4mm x 2.5mm x 0.8mm mm
16 MHz
Surface Mount
Standard
60 Ohm
10 ppm
10 ppm
9 pF
4
70 °C
-20 °C
ECX-42 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.67098
5000+
$0.55196
12000+
$0.51917
25000+
$0.48718
50000+
$0.4674