PDP SEO Portlet

ECS-160-9-33B-CTP-TR

Crystal 16MHz 9pF 2-Pin CSMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-160-9-33B-CTP-TR
Secondary Manufacturer Part#: ECS-160-9-33B-CTP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
16 MHz
Surface Mount
Fundamental
60 Ohm
20 ppm
10 ppm
9 pF
2
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27027
5000+
$0.23709
10000+
$0.22454
25000+
$0.21107
50000+
$0.195