PDP SEO Portlet

ECS-160-20-7SX-TR

Crystal, Quartz, 16 MHz, SMD, 12.5mm x 4.6mm x 3.7mm, 50 ppm, 20 pF, 30 ppm, ECX-3SX

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-160-20-7SX-TR
Secondary Manufacturer Part#: ECS-160-20-7SX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The wide frequency range SMD quartz crystal is an excellent choice for surface mount applications. The ruggedized moulded package is made from the same thermoplastic that is an industry standard for integrated circuits.

  • Low Profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
12.5mm x 4.6mm x 3.7mm mm
16 MHz
Surface Mount
Quartz
50 Ohm
50 ppm
30 ppm
20 pF
4
70 °C
-10 °C
ECX-3SX Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.2099
2000+
$2.09983
4000+
$2.06998
8000+
$2.05931
16000+
$2.04864