PDP SEO Portlet

ECS-160-18-33Q-DS

Crystal 16MHz 18pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-160-18-33Q-DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact and low profile
  • RoHs Compliant (2011/65/EU)
  • MSL 1
  • Lead Finish: Au
  • AEC-Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
-40 °C
null
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  11,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.5
1000+
$0.5
SubTotal:
$500.00