ECS-1.536-12.5-13X
Crystal 0.1536MHz 12.5pF 2-Pin Radial
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-1.536-12.5-13X
Secondary Manufacturer Part#: ECS-1.536-12.5-13X
- RoHS 10 Compliant
- Tariff Charges
Tuning fork type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors and other time management applications. Low power consumption makes these crystals ideal for portable equipment.
- Cost effective
- Tight tolerance
- Long term stability
- Excellent resistance and environmental characteristics
- PbFree/RoHS Compliant
- Frequency Tolerance: ±20
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Radial | ||
| 2.1 x 6.2 mm | ||
| 0.1536 MHz | ||
| Through Hole | ||
| 50000 Ohm | ||
| 30 ppm | ||
| 12.5 pF | ||
| 60 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |