PDP SEO Portlet

ECS-143-20-5PX-TR

Crystal 14.318MHz 20pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-143-20-5PX-TR
Secondary Manufacturer Part#: ECS-143-20-5PX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-7X is an excellent choice for a low cost SMD crystal. The CSM-7X (5PX) has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm Max. is available with the (5PLX) package.

  • Cost effective
  • Low profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.8 x 4.3 mm
14.318 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
30 ppm
20 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.21429
5000+
$0.17568
10000+
$0.16111
25000+
$0.16029
50000+
$0.15947