ECS-143-20-5PVX
Crystal 14.31818MHz 20pF 2-Pin SMD
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-143-20-5PVX
Secondary Manufacturer Part#: ECS-143-20-5PVX
- RoHS 10 Compliant
- Tariff Charges
The CSM-7SSX is an excellent choice for a low cost SMD crystal. The CSM-7SSX (5PVX) has a case height of 2.6 mm Max. in a resistance weld metal package.
- Cost effective
- 2.6 mm Height
- Industry Standard Footprint
- Pb Free/RoHS Compliant
- MSL 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 11.4 x 4.7 x 2.6 mm | ||
| 14.31818 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 20 pF | ||
| 70 °C | ||
| -10 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |