PDP SEO Portlet

ECS-143-20-23A-EN-TR

Crystal 14.31818MHz 20pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-143-20-23A-EN-TR
Secondary Manufacturer Part#: ECS-143-20-23A-EN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
6 x 3.5 x 1.1 mm
14.31818 MHz
Surface Mount
Fundamental
80 Ohm
50 ppm
30 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.71429
3000+
$0.63514
12000+
$0.5921
24000+
$0.5641
51000+
$0.525