PDP SEO Portlet

ECS-135.6-18-23A-EN-TR

Crystal 13.56MHz 18pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-135.6-18-23A-EN-TR
Secondary Manufacturer Part#: ECS-135.6-18-23A-EN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
6 x 3.5 x 1.1 mm
13.56 MHz
Surface Mount
Fundamental
80 Ohm
50 ppm
30 ppm
18 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.67568
3000+
$0.62252
12000+
$0.5929
24000+
$0.58988
51000+
$0.58685