PDP SEO Portlet

ECS-122.8-CDX-0921

Crystal 12.288MHz 18pF 4-Pin SMD

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-122.8-CDX-0921
Secondary Manufacturer Part#: ECS-122.8-CDX-0921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.8 mm
12.288 MHz
Surface Mount
Fundamental
80 Ohm
30 ppm
20 ppm
18 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34036
5000+
$0.22838
10000+
$0.21746
25000+
$0.21635
50000+
$0.21524