PDP SEO Portlet

ECS-120-20-33-DU-TR

Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 100 ppm, 20 pF, 50 ppm, ECX-32

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-20-33-DU-TR
Secondary Manufacturer Part#: ECS-120-20-33-DU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • 3.2 x 2.5 mm Footprint
  • Extended Temp Range Option
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 2.5mm x 0.8mm mm
12 MHz
Surface Mount
Standard
100 Ohm
100 ppm
50 ppm
20 pF
4
125 °C
-55 °C
ECX-32 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.57143
5000+
$0.44595
10000+
$0.4079
25000+
$0.40297
50000+
$0.4009