PDP SEO Portlet

ECS-120-20-33-AGN-TR

Crystal 12MHz 20pF 4-Pin CSMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-20-33-AGN-TR
Secondary Manufacturer Part#: ECS-120-20-33-AGN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2 x 2.5 x 0.8 mm ceramic package is ideal for today's SMD manufacturing environment.

X Low profile X 3.2 x 2.5 mm Footprint X Extended Temp Range Option X RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
12 MHz
Surface Mount
Fundamental
100 Ohm
30 ppm
25 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2775
5000+
$0.22838
10000+
$0.21746
25000+
$0.21635
50000+
$0.21524