PDP SEO Portlet

ECS-120-20-20A-TR

Crystal 12MHz 20pF 2-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-20-20A-TR
Secondary Manufacturer Part#: ECS-120-20-20A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-8 Series is a very cost effective, low profile SMD quartz crystal. The glass sealed ceramic package is available in three optional land pad configurations. Ideal for PCMCIA, ethernet and fax modem card applications.

  • Glass sealed ceramic package
  • Tight stability / high reliability
  • Wide frequency range
  • High frequency fundamental available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SMD
7 x 5 x 1.7 mm
12 MHz
Surface Mount
Fundamental
60 Ohm
50 ppm
30 ppm
20 pF
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.85714
2000+
$2.7027
4000+
$2.63158
8000+
$2.5641
16000+
$2.5