PDP SEO Portlet

ECS-120-18-33-JGN-TR

Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ECX-32 Series

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-18-33-JGN-TR
Secondary Manufacturer Part#: ECS-120-18-33-JGN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-120-18-33-JGN-TR is an ECX-32 series sub miniature SMD crystal. The 3.2 x 2.5 x 0.8mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

  • Frequency is 12MHz
  • Frequency tolerance is ±20ppm at +25°C
  • Load capacitance of 18pF
  • Frequency stability is ±30ppm
  • Operating temperature range from -40 to +85°C
  • Low profile SMD crystal

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2mm x 2.5mm x 0.8mm mm
12 MHz
Surface Mount
Standard
100 Ohm
30 ppm
20 ppm
4
85 °C
-40 °C
ECX-32 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26429
5000+
$0.22838
10000+
$0.21316
25000+
$0.19744
50000+
$0.1825