ECS-120-18-33-JEM-TR
Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ECX-32
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-18-33-JEM-TR
Secondary Manufacturer Part#: ECS-120-18-33-JEM-TR
- RoHS 10 Compliant
- Tariff Charges
- Low profile
- 3.2 x 2.5 mm Footprint
- Extended Temp Range Option
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2mm x 2.5mm x 0.8mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Standard | ||
| 100 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ECX-32 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600080 |