PDP SEO Portlet

ECS-120-18-33-AGM-TR-860

Crystal 12MHz 18pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-120-18-33-AGM-TR-860
Secondary Manufacturer Part#: ECS-120-18-33-AGM-TR-860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.8 mm
12 MHz
Surface Mount
Fundamental
100 Ohm
30 ppm
25 ppm
18 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: