PDP SEO Portlet

ECS-110.5-20-5PVX

Crystal 11.0592MHz 20pF 2-Pin SMD

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-110.5-20-5PVX
Secondary Manufacturer Part#: ECS-110.5-20-5PVX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-7SSX is an excellent choice for a low cost SMD crystal. The CSM-7SSX (5PVX) has a case height of 2.6 mm Max. in a resistance weld metal package.

  • Cost effective
  • 2.6 mm Height
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4 x 4.7 x 2.6 mm
11.0592 MHz
Surface Mount
Fundamental
60 Ohm
50 ppm
30 ppm
20 pF
60 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98857
3000+
$0.83784
5000+
$0.77632
10000+
$0.65385
20000+
$0.6375