PDP SEO Portlet

ECS-110.5-20-4X-EN

Crystal 11.0592MHz 20pF 2-Pin Radial Bulk

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-110.5-20-4X-EN
Secondary Manufacturer Part#: ECS-110.5-20-4X-EN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Radial
11.35 x 4.65 x 3.5 mm
11.0592 MHz
Through Hole
Fundamental
60 Ohm
50 ppm
30 ppm
20 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$0.33561
5000+
$0.25676
100000+
$0.25441
200000+
$0.25311
400000+
$0.25181