ECS-110.5-20-20A-TR
Crystal, Quartz, 11 MHz, SMD, 7mm x 5mm x 1.7mm, 50 ppm, 20 pF, 25 ppm, CSM-8A
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-110.5-20-20A-TR
Secondary Manufacturer Part#: ECS-110.5-20-20A-TR
- RoHS 10 Compliant
- Tariff Charges
The CSM-8 Series is a very cost effective, low profile SMD quartz crystal. The glass sealed ceramic package is available in three optional land pad configurations. Ideal for PCMCIA, ethernet and fax modem card applications.
- Glass sealed ceramic package
- Tight stability / high reliability
- Wide frequency range
- High frequency fundamental available
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 7mm x 5mm x 1.7mm mm | ||
| 11.0592 MHz | ||
| Surface Mount | ||
| Quartz | ||
| 60 Ohm | ||
| 50 ppm | ||
| 25 ppm | ||
| 20 pF | ||
| 2 | ||
| 70 °C | ||
| -10 °C | ||
| CSM-8A Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |