PDP SEO Portlet

ECS-1.00-12.5-13X

Crystal 0.1MHz 12.5pF 2-Pin Radial

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-1.00-12.5-13X
Secondary Manufacturer Part#: ECS-1.00-12.5-13X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tuning fork type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors and other time management applications. Low power consumption makes these crystals ideal for portable equipment.

  • Cost effective
  • Tight tolerance
  • Long term stability
  • Excellent resistance and environmental characteristics
  • PbFree/RoHS Compliant
  • Frequency Tolerance: ±20

Technical Attributes

Find Similar Parts

Description Value
Radial
2.1 x 6.2 mm
0.1 MHz
Through Hole
50000 Ohm
30 ppm
12.5 pF
60 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.92857
2000+
$0.87838
4000+
$0.85526
8000+
$0.83333
16000+
$0.82741