PDP SEO Portlet

ECS-080-18-23B-JTM-TR

Crystal 8MHz 18pF 4-Pin SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-080-18-23B-JTM-TR
Secondary Manufacturer Part#: ECS-080-18-23B-JTM-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECX-64 is a miniature SMD Crystal with a 3.5 x 6 mm 4 pad footprint. This cost effective with a height of 1.1 mm which is ideal for densely populated PCB applications.

  • Compact and low profile
  • Industry Std. Footprint
  • Extended Temp Range Option
  • RoHS Compliant
  • 6 x 3.5 mm (4 Pad)

Technical Attributes

Find Similar Parts

Description Value
SMD
6 x 3.5 x 1.1 mm
8 MHz
Surface Mount
Fundamental
60 Ohm
20 ppm
20 ppm
18 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: