PDP SEO Portlet

W3G200-HD01-03

Fan,Axial,230V EC,50/60Hz,225x225x80mm,590cfm,54W,2900rpm,Ball Bearing

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W3G200-HD01-03
Secondary Manufacturer Part#: W3G200-HD01-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Control Input: 0-10 Vdc/PWM
  • Output: 10 Vdc, max 1.1 mA
  • Tach Output
  • Over-voltage detection
  • Over-temperature protected electronics
  • Soft start, motor current limit
  • Locked rotor protection
  • Material Impeller: PP plastic
    • Housing Die-cast aluminum
  • Mounting position: AnyCondensate discharge holes: None, open rotorDirection of rotation: Counter-clockwise, seen on rotor

Technical Attributes

Find Similar Parts

Description Value
590
Ball
0.55 A
230 V
240 V
200 V
Lead Wire
54.0000 W
2.9 RPM
0.38 inH2O

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$411.85714
50+
$353.7973
150+
$321.7634
500+
$320.12175
1000+
$318.4801