W2S130-AA25-97
AC Axial Fan, 115 V, Circular, 172 mm, 55 mm, Ball Bearing, 224 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: W2S130-AA25-97
Secondary Manufacturer Part#: W2S130-AA25-97
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 224 CFM | ||
| 6.34 | ||
| Ball Bearing | ||
| 470 mA | ||
| 55 mm | ||
| 150 mm | ||
| Circular | ||
| IP20 | ||
| 53 dBA | ||
| 115 V | ||
| 2 Lead Wires with Splice Terminals | ||
| 41 W | ||
| W2S130 Series | ||
| 3250 RPM | ||
| 120 Pa |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |