PDP SEO Portlet

W2S130-AA25-01

AC Axial Fan, 115 V, Circular, 172 mm, 55 mm, Ball Bearing, 225 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2S130-AA25-01
Secondary Manufacturer Part#: 88K2733
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tubeaxial AC fans with external rotor shaded pole motor. Impedance protected against overloading
  • Die-cast aluminum housing. Impeller of sheet-steel, directly welded onto rotor
  • Rotational direction CCW looking at rotor
  • Mounting from either face using two 4.5mm holes
  • Electrical connection via 2 spade terminals
  • Cable length 330 mm
  • Mounting from either face using 2 - 4.3mm holes

Technical Attributes

Find Similar Parts

Description Value
225 CFM
6.37
Ball Bearing
470 mA
55 mm
150 mm
Circular
IP20
52 dBA
115 V V
2 Lead Wires with Splice Terminals
38, 38 W
W2S130 Series
3250 RPM
120 Pa

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$147.7
5+
$144.52
10+
$141.33
25+
$134.96
50+
$128.59
100+
$122.22