PDP SEO Portlet

W2S130-AA03-01

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount

Manufacturer:ebm-papst
Avnet Manufacturer Part #: W2S130-AA03-01
Secondary Manufacturer Part#: 88K2732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W2S130-AA03-01 from EBM Papst is an AC tube-axial fan. AC fans with external rotor shaded pole motor. Impedance protected against overloading. The fan made of die-cast aluminum housing and sheet steel impeller directly welded onto rotor. Electrical connection via 2 spades terminals.

  • Exhaust over struts
  • Ball bearing
  • Rotational direction CCW looking at the rotor
  • Cable length 30mm as of wall ring

Technical Attributes

Find Similar Parts

Description Value
225
6.37133333333333
Ball
172 mm
52 dBA
230 V
Lead Wire
45, 39 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414596040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$127.6
5+
$124.81
10+
$122.01
25+
$116.43
50+
$110.84
100+
$105.25